
CC1111F32RSP | |
|---|---|
DigiKey Part Number | 296-25931-ND |
Manufacturer | |
Manufacturer Product Number | CC1111F32RSP |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1111F32RSP Models |
Category | Memory Size 32kB Flash, 4kB SRAM |
Mfr | Serial Interfaces I2S, USART, USB |
Packaging Tray | GPIO 19 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 16.2mA ~ 21.5mA |
Type TxRx + MCU | Current - Transmitting 18mA ~ 36.2mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature 0°C ~ 85°C |
Modulation 2FSK, ASK, GFSK, MSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 36-VFQFN Exposed Pad |
Data Rate (Max) 500kBaud | Supplier Device Package 36-VQFN (6x6) |
Power - Output 10dBm | Base Product Number |
Sensitivity -112dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 160,35112 Kč | 78 572,05 Kč |
| Unit Price without VAT: | 160,35112 Kč |
|---|---|
| Unit Price with VAT: | 194,02486 Kč |






