
CC1110F8RHHT | |
|---|---|
DigiKey Part Number | 296-CC1110F8RHHTTR-ND - Tape & Reel (TR) 296-CC1110F8RHHTCT-ND - Cut Tape (CT) 296-CC1110F8RHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1110F8RHHT |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1110F8RHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 8kB Flash, 1kB SRAM | |
Serial Interfaces | I2S, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,82000 Kč | 152,82 Kč |
| 10 | 132,42600 Kč | 1 324,26 Kč |
| 25 | 125,34840 Kč | 3 133,71 Kč |
| 100 | 115,63190 Kč | 11 563,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 109,81196 Kč | 27 452,99 Kč |
| 500 | 105,70342 Kč | 52 851,71 Kč |
| 750 | 103,41107 Kč | 77 558,30 Kč |
| 1 250 | 100,63601 Kč | 125 795,01 Kč |
| 1 750 | 98,87378 Kč | 173 029,11 Kč |
| Unit Price without VAT: | 152,82000 Kč |
|---|---|
| Unit Price with VAT: | 184,91220 Kč |






