
CC1110F8RHHR | |
---|---|
DigiKey Part Number | 296-43626-2-ND - Tape & Reel (TR) 296-43626-1-ND - Cut Tape (CT) 296-43626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1110F8RHHR |
Description | IC RF TXRX+MCU ISM<1GHZ 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 391MHz ~ 464MHz, 782MHz ~ 928MHz 36-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1110F8RHHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, ASK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 10dBm | |
Sensitivity | -112dBm | |
Memory Size | 8kB Flash, 1kB SRAM | |
Serial Interfaces | I2S, USART | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 16.2mA ~ 21.5mA | |
Current - Transmitting | 18mA ~ 36.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 128,31000 Kč | 128,31 Kč |
10 | 111,06600 Kč | 1 110,66 Kč |
25 | 105,09160 Kč | 2 627,29 Kč |
100 | 96,88660 Kč | 9 688,66 Kč |
250 | 91,97112 Kč | 22 992,78 Kč |
500 | 88,50126 Kč | 44 250,63 Kč |
1 000 | 85,23219 Kč | 85 232,19 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 81,20150 Kč | 203 003,75 Kč |
Unit Price without VAT: | 128,31000 Kč |
---|---|
Unit Price with VAT: | 155,25510 Kč |