64-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1010PAGR

DigiKey Part Number
296-19578-2-ND - Tape & Reel (TR)
296-19578-1-ND - Cut Tape (CT)
296-19578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1010PAGR
Description
IC RF TXRX+MCU ISM<1GHZ 64TQFP
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz 315MHz, 433MHz, 868MHz, 915MHz 64-TQFP
Datasheet
 Datasheet
EDA/CAD Models
CC1010PAGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FSK
Frequency
Data Rate (Max)
76.8kBaud
Power - Output
0dBm
Sensitivity
-107dBm
Memory Size
32kB Flash, 2kB SRAM
Serial Interfaces
SPI, UART
GPIO
26
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
9.1mA ~ 11.9mA
Current - Transmitting
5.3mA ~ 26.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 053
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1566,88000 Kč566,88 Kč
10494,86400 Kč4 948,64 Kč
25469,89480 Kč11 747,37 Kč
100435,65500 Kč43 565,50 Kč
250415,18008 Kč103 795,02 Kč
500400,73896 Kč200 369,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500350,85087 Kč526 276,30 Kč
Manufacturers Standard Package
Unit Price without VAT:566,88000 Kč
Unit Price with VAT:685,92480 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC