Capacitive Touch Sensor CapTIvate™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAPTIVATE-METAL

DigiKey Part Number
296-47988-ND
Manufacturer
Manufacturer Product Number
CAPTIVATE-METAL
Description
CAP TOUCH CAPTIVATE BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Capacitive Touch Sensor CapTIvate™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Platform
CapTIvate™
Type
Sensor
Function
Capacitive Touch
Utilized IC / Part
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 910,88000 Kč3 910,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 910,88000 Kč
Unit Price with VAT:4 732,16480 Kč