
CAHCT594QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT594QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT594QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT594QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT594QWBQBRQ1 |
Description | IC PUSH-PULL 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Output Type Push-Pull | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Package / Case 16-WFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 100 | 12,62400 Kč | 1 262,40 Kč |
| 250 | 11,81600 Kč | 2 954,00 Kč |
| 500 | 11,37294 Kč | 5 686,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,43510 Kč | 31 305,30 Kč |
| 6 000 | 10,19306 Kč | 61 158,36 Kč |
| 9 000 | 10,07188 Kč | 90 646,92 Kč |
| 15 000 | 9,93764 Kč | 149 064,60 Kč |
| 21 000 | 9,85915 Kč | 207 042,15 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

