
CAHCT1G32QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-23141-2-ND - Tape & Reel (TR) 296-23141-1-ND - Cut Tape (CT) 296-23141-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G32QDBVRQ1 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G32QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,62476 Kč | 656,19 Kč |
| 500 | 2,48784 Kč | 1 243,92 Kč |
| 1 000 | 2,37529 Kč | 2 375,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,23615 Kč | 6 708,45 Kč |
| 6 000 | 2,16804 Kč | 13 008,24 Kč |
| 9 000 | 2,13396 Kč | 19 205,64 Kč |
| 15 000 | 2,09619 Kč | 31 442,85 Kč |
| 21 000 | 2,07410 Kč | 43 556,10 Kč |
| 30 000 | 2,05288 Kč | 61 586,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

