CAHC1G126QDCKRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAHCT1G14QDCKRQ1

DigiKey Part Number
296-CAHCT1G14QDCKRQ1TR-ND - Tape & Reel (TR)
296-CAHCT1G14QDCKRQ1CT-ND - Cut Tape (CT)
296-CAHCT1G14QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAHCT1G14QDCKRQ1
Description
IC INVERT SCHMITT 1CH 1IN SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
CAHCT1G14QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.53V ~ 0.8V
Input Logic Level - High
1.4V ~ 2V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 059
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 $0,32 $
100,22000 $2,20 $
250,19560 $4,89 $
1000,16820 $16,82 $
2500,15528 $38,82 $
5000,14744 $73,72 $
1 0000,14099 $140,99 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12454 $373,62 $
6 0000,12085 $725,10 $
9 0000,11900 $1 071,00 $
15 0000,11695 $1 754,25 $
21 0000,11576 $2 430,96 $
30 0000,11461 $3 438,30 $
75 0000,11213 $8 409,75 $
Manufacturers Standard Package
Unit Price without VAT:0,32000 $
Unit Price with VAT:0,38720 $