
CAHCT1G00QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT1G00QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHCT1G00QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHCT1G00QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G00QDBVRQ1 |
Description | AUTOMOTIVE, TWO-INPUT 4.5V-TO-5. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Quiescent (Max) 1 µA | Package / Case SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 25 | 3,81320 Kč | 95,33 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 3,02372 Kč | 755,93 Kč |
| 500 | 2,86916 Kč | 1 434,58 Kč |
| 1 000 | 2,74213 Kč | 2 742,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58534 Kč | 7 756,02 Kč |
| 6 000 | 2,50860 Kč | 15 051,60 Kč |
| 9 000 | 2,47018 Kč | 22 231,62 Kč |
| 15 000 | 2,42758 Kč | 36 413,70 Kč |
| 21 000 | 2,40269 Kč | 50 456,49 Kč |
| 30 000 | 2,37876 Kč | 71 362,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

