
CAHCT165QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHCT165QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAHCT165QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAHCT165QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT165QWBQBRQ1 |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | Function Parallel or Serial to Serial |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount, Wettable Flank |
Output Type Complementary | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,40515 Kč | 22 215,45 Kč |
| Unit Price without VAT: | 7,40515 Kč |
|---|---|
| Unit Price with VAT: | 8,96023 Kč |

