New Product
Zener Diode 5.6 V 250 mW ±5% Surface Mount 2-X1SON (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884C5V6DPYR

DigiKey Part Number
296-BZX884C5V6DPYRTR-ND - Tape & Reel (TR)
296-BZX884C5V6DPYRCT-ND - Cut Tape (CT)
296-BZX884C5V6DPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884C5V6DPYR
Description
5.6V ZENER DIODE IN 0402 PACKAGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±5% Surface Mount 2-X1SON (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Impedance (Max) (Zzt)
40 Ohms
Series
Current - Reverse Leakage @ Vr
750 nA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
2-X1SON (1x0.6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 469
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
103,75400 Kč37,54 Kč
1002,34420 Kč234,42 Kč
5001,72516 Kč862,58 Kč
1 0001,52454 Kč1 524,54 Kč
2 0001,35498 Kč2 709,96 Kč
5 0001,17112 Kč5 855,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,05725 Kč10 572,50 Kč
20 0000,96137 Kč19 227,40 Kč
30 0000,91250 Kč27 375,00 Kč
50 0000,85758 Kč42 879,00 Kč
70 0000,82505 Kč57 753,50 Kč
100 0000,79343 Kč79 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč