


BZX84WC8V2DCKR | |
|---|---|
DigiKey Part Number | 296-BZX84WC8V2DCKRTR-ND - Tape & Reel (TR) 296-BZX84WC8V2DCKRCT-ND - Cut Tape (CT) 296-BZX84WC8V2DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84WC8V2DCKR |
Description | 8.2V ZENER DIODE IN SC-70 PACKAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 275 mW ±5% Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 600 nA @ 5.75 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,00000 Kč | 40,00 Kč |
| 100 | 2,49440 Kč | 249,44 Kč |
| 500 | 1,84188 Kč | 920,94 Kč |
| 1 000 | 1,63053 Kč | 1 630,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36144 Kč | 4 084,32 Kč |
| 6 000 | 1,22567 Kč | 7 354,02 Kč |
| 9 000 | 1,15639 Kč | 10 407,51 Kč |
| 15 000 | 1,07849 Kč | 16 177,35 Kč |
| 21 000 | 1,03233 Kč | 21 678,93 Kč |
| 30 000 | 0,98746 Kč | 29 623,80 Kč |
| 75 000 | 0,88895 Kč | 66 671,25 Kč |
| 150 000 | 0,82809 Kč | 124 213,50 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |


