
BZX84C15VDBZR | |
|---|---|
DigiKey Part Number | 296-BZX84C15VDBZRTR-ND - Tape & Reel (TR) 296-BZX84C15VDBZRCT-ND - Cut Tape (CT) 296-BZX84C15VDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C15VDBZR |
Description | 15V ZENER DIODE IN SOT-23 PACKAG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 250 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 30 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 Kč | 5,00 Kč |
| 10 | 3,08300 Kč | 30,83 Kč |
| 100 | 1,91840 Kč | 191,84 Kč |
| 500 | 1,40686 Kč | 703,43 Kč |
| 1 000 | 1,24105 Kč | 1 241,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02928 Kč | 3 087,84 Kč |
| 6 000 | 0,92239 Kč | 5 534,34 Kč |
| 9 000 | 0,86785 Kč | 7 810,65 Kč |
| 15 000 | 0,80650 Kč | 12 097,50 Kč |
| 21 000 | 0,77012 Kč | 16 172,52 Kč |
| 30 000 | 0,73477 Kč | 22 043,10 Kč |
| 75 000 | 0,65714 Kč | 49 285,50 Kč |
| 150 000 | 0,60916 Kč | 91 374,00 Kč |
| 300 000 | 0,57283 Kč | 171 849,00 Kč |
| Unit Price without VAT: | 5,00000 Kč |
|---|---|
| Unit Price with VAT: | 6,05000 Kč |

