
BUF802RGTEVM | |
|---|---|
DigiKey Part Number | 296-BUF802RGTEVM-ND |
Manufacturer | |
Manufacturer Product Number | BUF802RGTEVM |
Description | EVAL BOARD FOR BUF802 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BUF802 - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 7000V/µs |
Manufacturer Texas Instruments | -3db Bandwidth 3.1GHz |
Packaging Box | Current - Supply (Main IC) 34mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 9V ~ 13V, ±4.5V ~ 6.5V |
Channels per IC 1 - Single | Utilized IC / Part BUF802 |
Amplifier Type Buffer | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 937,13000 Kč | 3 937,13 Kč |
| Unit Price without VAT: | 3 937,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 763,92730 Kč |


