
BUF634FKTTT | |
|---|---|
DigiKey Part Number | 296-BUF634FKTTTTR-ND - Tape & Reel (TR) 296-BUF634FKTTTCT-ND - Cut Tape (CT) 296-BUF634FKTTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634FKTTT |
Description | IC BUFFER 1 CIRC DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF634FKTTT Models |
Category | Current - Supply 15mA |
Mfr | Current - Output / Channel 250 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Last Time Buy | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2000V/µs | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
-3db Bandwidth 180 MHz | Supplier Device Package TO-263 (DDPAK-5) |
Current - Input Bias 5 µA | Base Product Number |
Voltage - Input Offset 30 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUF634AIDR | Texas Instruments | 13 133 | 296-53619-1-ND | 3,47000 Kč | Similar |
| LME49600TS/NOPB | Texas Instruments | 1 375 | 296-43968-5-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,44000 Kč | 783,44 Kč |
| 10 | 637,45700 Kč | 6 374,57 Kč |
| 25 | 602,04640 Kč | 15 051,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 602,04876 Kč | 150 512,19 Kč |
| Unit Price without VAT: | 783,44000 Kč |
|---|---|
| Unit Price with VAT: | 947,96240 Kč |



