
BUF634F/500 | |
|---|---|
DigiKey Part Number | 296-25929-2-ND - Tape & Reel (TR) 296-25929-1-ND - Cut Tape (CT) 296-25929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF634F/500 |
Description | IC BUFFER 1 CIRC DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF634F/500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 15mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,81000 Kč | 639,81 Kč |
| 10 | 517,03400 Kč | 5 170,34 Kč |
| 25 | 486,33880 Kč | 12 158,47 Kč |
| 100 | 452,61190 Kč | 45 261,19 Kč |
| 250 | 436,53416 Kč | 109 133,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 414,41610 Kč | 207 208,05 Kč |
| Unit Price without VAT: | 639,81000 Kč |
|---|---|
| Unit Price with VAT: | 774,17010 Kč |



