Buffer Amplifier 1 Circuit TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF634F/500

DigiKey Part Number
296-25929-2-ND - Tape & Reel (TR)
296-25929-1-ND - Cut Tape (CT)
296-25929-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF634F/500
Description
IC BUFFER 1 CIRC DDPAK/TO263-5
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
BUF634F/500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
15mA
Mfr
Current - Output / Channel
250 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Last Time Buy
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2000V/µs
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
-3db Bandwidth
180 MHz
Supplier Device Package
TO-263 (DDPAK-5)
Current - Input Bias
5 µA
Base Product Number
Voltage - Input Offset
30 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUF634AIDRTexas Instruments13 133296-53619-1-ND3,47000 KčSimilar
LME49600TS/NOPBTexas Instruments1 375296-43968-5-ND7,93000 KčSimilar
In-Stock: 426
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 18.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1621,33000 Kč621,33 Kč
10501,97800 Kč5 019,78 Kč
25472,17800 Kč11 804,45 Kč
100467,94670 Kč46 794,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500467,94756 Kč233 973,78 Kč
Manufacturers Standard Package
Unit Price without VAT:621,33000 Kč
Unit Price with VAT:751,80930 Kč