
BUF634ADDAEVM | |
|---|---|
DigiKey Part Number | 296-BUF634ADDAEVM-ND |
Manufacturer | |
Manufacturer Product Number | BUF634ADDAEVM |
Description | EVAL BOARD FOR BUF634A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BUF634A - 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 210MHz |
Manufacturer Texas Instruments | Current - Output / Channel 250mA |
Packaging Box | Current - Supply (Main IC) 17mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V |
Channels per IC 1 - Single | Utilized IC / Part BUF634A |
Amplifier Type Buffer | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 3750V/µs |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


