
BUF20800AIDCPR | |
|---|---|
DigiKey Part Number | 296-43018-2-ND - Tape & Reel (TR) 296-43018-1-ND - Cut Tape (CT) 296-43018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUF20800AIDCPR |
Description | IC AMP TFT-LCD 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 18 TFT-LCD Panels: Gamma Buffer, VCOM Driver 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BUF20800AIDCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Output Type | Rail-to-Rail | |
Number of Circuits | 18 | |
Slew Rate | - | |
Current - Supply | 18 mA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply, Single/Dual (±) | 7V ~ 18V | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,77000 Kč | 147,77 Kč |
| 10 | 113,96500 Kč | 1 139,65 Kč |
| 25 | 105,51120 Kč | 2 637,78 Kč |
| 100 | 96,19850 Kč | 9 619,85 Kč |
| 250 | 91,76200 Kč | 22 940,50 Kč |
| 500 | 89,08782 Kč | 44 543,91 Kč |
| 1 000 | 86,88598 Kč | 86 885,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 85,07442 Kč | 170 148,84 Kč |
| Unit Price without VAT: | 147,77000 Kč |
|---|---|
| Unit Price with VAT: | 178,80170 Kč |

