BQ79656-Q1 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ79656EVM-021

DigiKey Part Number
296-BQ79656EVM-021-ND
Manufacturer
Manufacturer Product Number
BQ79656EVM-021
Description
EVAL BOARD FOR BQ79656-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ79656-Q1 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
No
Utilized IC / Part
BQ79656-Q1
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 053,84000 Kč10 053,84 Kč
Manufacturers Standard Package
Unit Price without VAT:10 053,84000 Kč
Unit Price with VAT:12 165,14640 Kč