
BQ79652PAPRQ1 | |
|---|---|
DigiKey Part Number | 296-BQ79652PAPRQ1TR-ND - Tape & Reel (TR) 296-BQ79652PAPRQ1CT-ND - Cut Tape (CT) 296-BQ79652PAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ79652PAPRQ1 |
Description | AUTOMOTIVE 12-S PRECISION BATTER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 125°C | |
Grade | ||
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 $ | 21,59 $ |
| 10 | 17,27400 $ | 172,74 $ |
| 25 | 16,19520 $ | 404,88 $ |
| 100 | 15,00990 $ | 1 500,99 $ |
| 250 | 14,44484 $ | 3 611,21 $ |
| 500 | 14,10438 $ | 7 052,19 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,82407 $ | 13 824,07 $ |
| Unit Price without VAT: | 21,59000 $ |
|---|---|
| Unit Price with VAT: | 26,12390 $ |


