LP5012PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7791506PWR

DigiKey Part Number
296-BQ7791506PWRTR-ND - Tape & Reel (TR)
296-BQ7791506PWRCT-ND - Cut Tape (CT)
296-BQ7791506PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7791506PWR
Description
IC BATT PROT LI-ION 3-5C 24TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7791506PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,12000 Kč38,12 Kč
1028,03700 Kč280,37 Kč
2525,50440 Kč637,61 Kč
10022,73180 Kč2 273,18 Kč
25021,40824 Kč5 352,06 Kč
50020,60962 Kč10 304,81 Kč
1 00019,95285 Kč19 952,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,31494 Kč34 629,88 Kč
Manufacturers Standard Package
Unit Price without VAT:38,12000 Kč
Unit Price with VAT:46,12520 Kč