


BQ77910ADBTR | |
|---|---|
DigiKey Part Number | 296-30251-2-ND - Tape & Reel (TR) 296-30251-1-ND - Cut Tape (CT) 296-30251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ77910ADBTR |
Description | IC BATT LI-ION 4-10C 38TSSOP |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ77910ADBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 4 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 102,41733 Kč | 204 834,66 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |

