
BQ7790503PW | |
|---|---|
DigiKey Part Number | 296-45191-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7790503PW |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790503PW Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 050 | 22,89462 Kč | 24 039,35 Kč |
| Unit Price without VAT: | 22,89462 Kč |
|---|---|
| Unit Price with VAT: | 27,70249 Kč |


