
BQ7790500PWR | |
|---|---|
DigiKey Part Number | 296-47253-2-ND - Tape & Reel (TR) 296-47253-1-ND - Cut Tape (CT) 296-47253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790500PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790500PWR Models |
Category | Fault Protection Over Current, Over Temperature, Over/Under Voltage, Short Circuit |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Function Battery Protection | Supplier Device Package 20-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 3 ~ 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,08000 Kč | 260,80 Kč |
| 25 | 23,69400 Kč | 592,35 Kč |
| 100 | 21,07150 Kč | 2 107,15 Kč |
| 250 | 19,82296 Kč | 4 955,74 Kč |
| 500 | 19,06954 Kč | 9 534,77 Kč |
| 1 000 | 18,44947 Kč | 18 449,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,41669 Kč | 34 833,38 Kč |
| 4 000 | 17,00885 Kč | 68 035,40 Kč |
| 6 000 | 16,80470 Kč | 100 828,20 Kč |
| 10 000 | 16,57847 Kč | 165 784,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |


