Battery Battery Protection IC Lithium Ion 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7790400PW

DigiKey Part Number
296-45190-5-ND
Manufacturer
Manufacturer Product Number
BQ7790400PW
Description
IC BATT PROT LI-ION 3-4C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7790400PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Function
Battery Protection
Supplier Device Package
20-TSSOP
Battery Chemistry
Lithium Ion
Base Product Number
Number of Cells
3 ~ 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 321
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
145,15000 Kč45,15 Kč
1033,42900 Kč334,29 Kč
7027,96029 Kč1 957,22 Kč
14026,62993 Kč3 728,19 Kč
28025,53507 Kč7 149,82 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,15000 Kč
Unit Price with VAT:54,63150 Kč