
BQ7721607PWR | |
|---|---|
DigiKey Part Number | 296-BQ7721607PWRTR-ND - Tape & Reel (TR) 296-BQ7721607PWRCT-ND - Cut Tape (CT) 296-BQ7721607PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7721607PWR |
Description | VOLTAGE AND TEMPERATURE PROTECTI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 16 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,99000 Kč | 64,99 Kč |
| 10 | 48,63800 Kč | 486,38 Kč |
| 25 | 44,56800 Kč | 1 114,20 Kč |
| 100 | 40,09150 Kč | 4 009,15 Kč |
| 250 | 37,95892 Kč | 9 489,73 Kč |
| 500 | 36,67330 Kč | 18 336,65 Kč |
| 1 000 | 35,61555 Kč | 35 615,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,74455 Kč | 69 489,10 Kč |
| 4 000 | 34,02794 Kč | 136 111,76 Kč |
| 6 000 | 33,66913 Kč | 202 014,78 Kč |
| Unit Price without VAT: | 64,99000 Kč |
|---|---|
| Unit Price with VAT: | 78,63790 Kč |


