
BQ771818DPJR | |
|---|---|
DigiKey Part Number | 296-BQ771818DPJRTR-ND - Tape & Reel (TR) 296-BQ771818DPJRCT-ND - Cut Tape (CT) 296-BQ771818DPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771818DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771818DPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 25 | 15,77360 Kč | 394,34 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05404 Kč | 3 263,51 Kč |
| 500 | 12,52572 Kč | 6 262,86 Kč |
| 1 000 | 12,09065 Kč | 12 090,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,55303 Kč | 34 659,09 Kč |
| 6 000 | 11,28993 Kč | 67 739,58 Kč |
| 9 000 | 11,15822 Kč | 100 423,98 Kč |
| 15 000 | 11,01225 Kč | 165 183,75 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


