Parametric Equivalent

| BQ76PL455APFCR | |
|---|---|
| DigiKey Part Number | 296-50983-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BQ76PL455APFCR | 
| Description | IC BATT MFUNC 6-16CELL 80TQFP | 
| Customer Reference | |
| Detailed Description | Battery Multi-Function Controller IC 80-TQFP (12x12) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ76PL455APFCR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Function | Multi-Function Controller | |
| Battery Chemistry | - | |
| Number of Cells | 6 ~ 16 | |
| Fault Protection | Over Temperature, Over/Under Voltage | |
| Interface | UART | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 80-TQFP | |
| Supplier Device Package | 80-TQFP (12x12) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic