Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7694203PFBR

DigiKey Part Number
296-BQ7694203PFBRTR-ND - Tape & Reel (TR)
296-BQ7694203PFBRCT-ND - Cut Tape (CT)
296-BQ7694203PFBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7694203PFBR
Description
3-SERIES TO 10-SERIES MULTICELL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
BQ7694203PFBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
LiFePO4/Li-ion
Number of Cells
3 ~ 10
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,80000 Kč96,80 Kč
1073,55600 Kč735,56 Kč
2567,71440 Kč1 692,86 Kč
10061,29320 Kč6 129,32 Kč
25058,23248 Kč14 558,12 Kč
50058,21570 Kč29 107,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,65458 Kč52 654,58 Kč
2 00051,44626 Kč102 892,52 Kč
3 00050,84155 Kč152 524,65 Kč
Manufacturers Standard Package
Unit Price without VAT:96,80000 Kč
Unit Price with VAT:117,12800 Kč