
BQ7694201PFBR | |
|---|---|
DigiKey Part Number | 296-BQ7694201PFBRTR-ND - Tape & Reel (TR) 296-BQ7694201PFBRCT-ND - Cut Tape (CT) 296-BQ7694201PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694201PFBR |
Description | 3-SERIES TO 10-SERIES MULTICELL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC LiFePO4/Li-ion 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694201PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | LiFePO4/Li-ion | |
Number of Cells | 3 ~ 10 | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Interface | SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,75000 Kč | 96,75 Kč |
| 10 | 73,59100 Kč | 735,91 Kč |
| 25 | 67,76920 Kč | 1 694,23 Kč |
| 100 | 61,38600 Kč | 6 138,60 Kč |
| 250 | 58,34084 Kč | 14 585,21 Kč |
| 500 | 56,50536 Kč | 28 252,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,17503 Kč | 45 175,03 Kč |
| Unit Price without VAT: | 96,75000 Kč |
|---|---|
| Unit Price with VAT: | 117,06750 Kč |


