
BQ7694003DBTR | |
|---|---|
DigiKey Part Number | 296-47745-2-ND - Tape & Reel (TR) 296-47745-1-ND - Cut Tape (CT) 296-47745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7694003DBTR |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694003DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 9 ~ 15 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 44-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 98,22900 Kč | 982,29 Kč |
| 25 | 90,77000 Kč | 2 269,25 Kč |
| 100 | 82,57670 Kč | 8 257,67 Kč |
| 250 | 78,67112 Kč | 19 667,78 Kč |
| 500 | 76,31724 Kč | 38 158,62 Kč |
| 1 000 | 74,37975 Kč | 74 379,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,78495 Kč | 145 569,90 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |





