
BQ7693007DBT | |
|---|---|
DigiKey Part Number | 296-43251-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7693007DBT |
Description | IC BATT MON MULTI 6-10C 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7693007DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 6 ~ 10 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 10 | 97,62000 Kč | 976,20 Kč |
| 60 | 84,63950 Kč | 5 078,37 Kč |
| 120 | 81,12925 Kč | 9 735,51 Kč |
| 300 | 77,42243 Kč | 23 226,73 Kč |
| 540 | 75,50026 Kč | 40 770,14 Kč |
| 1 020 | 73,74869 Kč | 75 223,66 Kč |
| 2 520 | 71,73950 Kč | 180 783,54 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |

