Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7693006DBTR

DigiKey Part Number
296-39962-2-ND - Tape & Reel (TR)
296-39962-1-ND - Cut Tape (CT)
296-39962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7693006DBTR
Description
IC BATT MON MULTI 6-10C 30TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7693006DBTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
30-TSSOP
Number of Cells
6 ~ 10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 114
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,09000 Kč107,09 Kč
1081,51400 Kč815,14 Kč
2575,13920 Kč1 878,48 Kč
10068,13010 Kč6 813,01 Kč
25065,02492 Kč16 256,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00059,74771 Kč119 495,42 Kč
Manufacturers Standard Package
Unit Price without VAT:107,09000 Kč
Unit Price with VAT:129,57890 Kč