Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7693000DBT

DigiKey Part Number
296-39722-5-ND
Manufacturer
Manufacturer Product Number
BQ7693000DBT
Description
IC BATT MON MULTI 6-10C 30TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 30-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7693000DBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
30-TFSOP (0.173", 4.40mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
30-TSSOP
Number of Cells
6 ~ 10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
1097,62000 Kč976,20 Kč
6084,63950 Kč5 078,37 Kč
12081,12925 Kč9 735,51 Kč
30077,42243 Kč23 226,73 Kč
54075,50026 Kč40 770,14 Kč
1 02073,74869 Kč75 223,66 Kč
2 52071,73950 Kč180 783,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč