
BQ76922EVM | |
|---|---|
DigiKey Part Number | 296-BQ76922EVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ76922EVM |
Description | EVAL BOARD FOR BQ76922 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76922 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | BQ76922 | |
Primary Attributes | Li-Ion / Li-Pol (5 Cells) | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s), Cable(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,58000 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 4 409,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 335,59180 Kč |


