
BQ7692003PW | |
|---|---|
DigiKey Part Number | 296-46504-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7692003PW |
Description | IC BATT MON MULTI 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7692003PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 66,79200 Kč | 667,92 Kč |
| 70 | 56,86200 Kč | 3 980,34 Kč |
| 140 | 54,44279 Kč | 7 621,99 Kč |
| 280 | 52,45132 Kč | 14 686,37 Kč |
| 560 | 50,81282 Kč | 28 455,18 Kč |
| 1 050 | 49,57836 Kč | 52 057,28 Kč |
| 2 520 | 48,18554 Kč | 121 427,56 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |


