
BQ769142PFBR | |
|---|---|
DigiKey Part Number | 296-BQ769142PFBRTR-ND - Tape & Reel (TR) 296-BQ769142PFBRCT-ND - Cut Tape (CT) 296-BQ769142PFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ769142PFBR |
Description | 3-S TO 14-S HIGH-ACCURACY BATTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Lithium Ion/Polymer 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | BQ769142PFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 14 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 91,59300 Kč | 915,93 Kč |
| 25 | 84,55480 Kč | 2 113,87 Kč |
| 100 | 76,80230 Kč | 7 680,23 Kč |
| 250 | 73,69964 Kč | 18 424,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,04709 Kč | 69 047,09 Kč |
| 2 000 | 67,53881 Kč | 135 077,62 Kč |
| 3 000 | 66,78302 Kč | 200 349,06 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |



