
BQ51051BRHLT | |
|---|---|
DigiKey Part Number | 296-35503-2-ND - Tape & Reel (TR) 296-35503-1-ND - Cut Tape (CT) 296-35503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51051BRHLT |
Description | IC WIRELESS PWR RCVR 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ51051BRHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 92,30700 Kč | 923,07 Kč |
| 25 | 87,30960 Kč | 2 182,74 Kč |
| 100 | 80,42860 Kč | 8 042,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 76,30756 Kč | 19 076,89 Kč |
| 500 | 73,39640 Kč | 36 698,20 Kč |
| 750 | 71,77200 Kč | 53 829,00 Kč |
| 1 250 | 69,80474 Kč | 87 255,92 Kč |
| 1 750 | 68,55583 Kč | 119 972,70 Kč |
| 2 500 | 67,27070 Kč | 168 176,75 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


