Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51050BYFPT

DigiKey Part Number
296-35505-2-ND - Tape & Reel (TR)
296-35505-1-ND - Cut Tape (CT)
296-35505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51050BYFPT
Description
IC WIRELESS PWR RCVR 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51050BYFPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 10V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
28-XFBGA, DSBGA
Applications
Wireless Power Receiver
Supplier Device Package
28-DSBGA
Current - Supply
8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 070
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1106,67000 Kč106,67 Kč
1092,30700 Kč923,07 Kč
2587,30960 Kč2 182,74 Kč
10080,42860 Kč8 042,86 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25074,08516 Kč18 521,29 Kč
50071,25840 Kč35 629,20 Kč
75069,68172 Kč52 261,29 Kč
1 25067,77146 Kč84 714,33 Kč
1 75066,55898 Kč116 478,22 Kč
2 50065,31168 Kč163 279,20 Kč
Manufacturers Standard Package
Unit Price without VAT:106,67000 Kč
Unit Price with VAT:129,07070 Kč

Other Suppliers on DigiKey

512In Stock
Ships from Rochester Electronics, LLC