BQ24123RHLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51050BRHLT

DigiKey Part Number
296-35502-2-ND - Tape & Reel (TR)
296-35502-1-ND - Cut Tape (CT)
296-35502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51050BRHLT
Description
IC WIRELESS PWR RCVR 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ51050BRHLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
8mA
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,41000 Kč108,41 Kč
1093,90400 Kč939,04 Kč
2588,82240 Kč2 220,56 Kč
10081,83610 Kč8 183,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25077,65008 Kč19 412,52 Kč
50074,69424 Kč37 347,12 Kč
75073,04519 Kč54 783,89 Kč
1 25071,04779 Kč88 809,74 Kč
1 75069,77955 Kč122 114,21 Kč
2 50068,47489 Kč171 187,23 Kč
Manufacturers Standard Package
Unit Price without VAT:108,41000 Kč
Unit Price with VAT:131,17610 Kč