Similar

BQ51025YFPR | |
|---|---|
DigiKey Part Number | BQ51025YFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ51025YFPR |
Description | IC WIRELESS PWR RCVR 42-DSBGA |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51025YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | - | |
Voltage - Supply | 4V ~ 11V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-XFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 90,88050 Kč | 272 641,50 Kč |
| Unit Price without VAT: | 90,88050 Kč |
|---|---|
| Unit Price with VAT: | 109,96541 Kč |


