
BQ51013CQWRHLRQ1 | |
---|---|
DigiKey Part Number | 296-BQ51013CQWRHLRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ51013CQWRHLRQ1 |
Description | AUTOMOTIVE WPC 2.0 COMPATIBLE FU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 8mA | |
Voltage - Supply | 4V ~ 7V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 39,66650 Kč | 118 999,50 Kč |
Unit Price without VAT: | 39,66650 Kč |
---|---|
Unit Price with VAT: | 47,99647 Kč |