28-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-XFBGA, DSBGA
28-DSBGA

BQ51013BYFPT

DigiKey Part Number
296-35504-2-ND - Tape & Reel (TR)
296-35504-1-ND - Cut Tape (CT)
296-35504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ51013BYFPT
Description
IC WIRELESS PWR RCVR 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51013BYFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
1.5A
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-XFBGA, DSBGA
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,25000 Kč89,25 Kč
1077,14800 Kč771,48 Kč
2572,94240 Kč1 823,56 Kč
10067,16420 Kč6 716,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25063,69816 Kč15 924,54 Kč
50061,25044 Kč30 625,22 Kč
75059,88444 Kč44 913,33 Kč
1 25058,22986 Kč72 787,32 Kč
1 75057,17938 Kč100 063,92 Kč
2 50056,09850 Kč140 246,25 Kč
Manufacturers Standard Package
Unit Price without VAT:89,25000 Kč
Unit Price with VAT:107,99250 Kč