


BQ51013BYFPT | |
|---|---|
DigiKey Part Number | 296-35504-2-ND - Tape & Reel (TR) 296-35504-1-ND - Cut Tape (CT) 296-35504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51013BYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51013BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 1.5A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,76000 Kč | 91,76 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,94600 Kč | 1 873,65 Kč |
| 100 | 69,00780 Kč | 6 900,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 65,44740 Kč | 16 361,85 Kč |
| 500 | 62,93184 Kč | 31 465,92 Kč |
| 750 | 61,52861 Kč | 46 146,46 Kč |
| 1 250 | 59,82885 Kč | 74 786,06 Kč |
| 1 750 | 58,74917 Kč | 102 811,05 Kč |
| 2 500 | 57,63867 Kč | 144 096,67 Kč |
| Unit Price without VAT: | 91,76000 Kč |
|---|---|
| Unit Price with VAT: | 111,02960 Kč |

