
BQ51010BYFPT | |
|---|---|
DigiKey Part Number | 296-BQ51010BYFPTTR-ND - Tape & Reel (TR) 296-BQ51010BYFPTCT-ND - Cut Tape (CT) 296-BQ51010BYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ51010BYFPT |
Description | IC WIRELESS PWR RCVR 28DSBGA |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ51010BYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Receiver | |
Current - Supply | 1A | |
Voltage - Supply | 4V ~ 10V | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-XFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 103,99048 Kč | 25 997,62 Kč |
| 500 | 100,08948 Kč | 50 044,74 Kč |
| 750 | 97,91368 Kč | 73 435,26 Kč |
| 1 250 | 95,27801 Kč | 119 097,51 Kč |
| 1 750 | 93,60477 Kč | 163 808,35 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |


