Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51010BYFPR

DigiKey Part Number
296-39953-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ51010BYFPR
Description
IC WIRELESS PWR RCVR 28DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51010BYFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
1A
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-XFBGA, DSBGA
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 215 748 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00060,80244 Kč182 407,32 Kč
Manufacturers Standard Package
Unit Price without VAT:60,80244 Kč
Unit Price with VAT:73,57095 Kč

Other Suppliers on DigiKey

215 748In Stock
Ships from Rochester Electronics, LLC