
BQ500511ARHAT | |
|---|---|
DigiKey Part Number | 296-44878-2-ND - Tape & Reel (TR) 296-44878-1-ND - Cut Tape (CT) 296-44878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500511ARHAT |
Description | IC WIRELESS TRANSMITTER 40VQFN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | BQ500511ARHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Wireless Power Transmitter | |
Current - Supply | 3.45mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,52000 Kč | 133,52 Kč |
| 10 | 102,67100 Kč | 1 026,71 Kč |
| 25 | 94,93480 Kč | 2 373,37 Kč |
| 100 | 86,43200 Kč | 8 643,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,38016 Kč | 20 595,04 Kč |
| 500 | 79,93846 Kč | 39 969,23 Kč |
| 750 | 78,71545 Kč | 59 036,59 Kč |
| 1 250 | 77,36012 Kč | 96 700,15 Kč |
| 1 750 | 76,56846 Kč | 133 994,80 Kč |
| 2 500 | 75,80670 Kč | 189 516,75 Kč |
| Unit Price without VAT: | 133,52000 Kč |
|---|---|
| Unit Price with VAT: | 161,55920 Kč |



