
BQ500100DCKT | |
|---|---|
DigiKey Part Number | 296-48499-2-ND - Tape & Reel (TR) 296-48499-1-ND - Cut Tape (CT) 296-48499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ500100DCKT |
Description | IC CURRENT MONITOR 2% SC70-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | BQ500100DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±2% | |
Voltage - Input | 0V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,75900 Kč | 197,59 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 100 | 15,82830 Kč | 1 582,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,84644 Kč | 3 711,61 Kč |
| 500 | 14,25470 Kč | 7 127,35 Kč |
| 750 | 13,95863 Kč | 10 468,97 Kč |
| 1 250 | 13,63022 Kč | 17 037,77 Kč |
| 1 750 | 13,43836 Kč | 23 517,13 Kč |
| 2 500 | 13,25377 Kč | 33 134,42 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


