296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ50002ARHBR

DigiKey Part Number
296-47252-2-ND - Tape & Reel (TR)
296-47252-1-ND - Cut Tape (CT)
296-47252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ50002ARHBR
Description
IC WIRELESS PWR TX 32VQFN
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
BQ50002ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,73000 Kč62,73 Kč
1046,96300 Kč469,63 Kč
2543,00080 Kč1 075,02 Kč
10038,66040 Kč3 866,04 Kč
25036,58744 Kč9 146,86 Kč
50035,33874 Kč17 669,37 Kč
1 00034,31066 Kč34 310,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,04106 Kč99 123,18 Kč
6 00032,41967 Kč194 518,02 Kč
Manufacturers Standard Package
Unit Price without VAT:62,73000 Kč
Unit Price with VAT:75,90330 Kč